Технически документи
Спецификации
Brand
VishayTechnology
Tantalum
Capacitance
2.2µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
1608-09
Equivalent Series Resistance
10Ω
Tolerance
±20%
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Series
TMCJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
20%
Terminal Type
Solder
Tolerance Minus
-20%
Leakage Current
0.5 μA
Tolerance Plus
+20%
€ 23,37
€ 0,117 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 23,37
€ 0,117 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
200 - 480 | € 0,117 | € 2,34 |
500 - 980 | € 0,11 | € 2,20 |
1000 - 1980 | € 0,102 | € 2,04 |
2000+ | € 0,093 | € 1,86 |
Технически документи
Спецификации
Brand
VishayTechnology
Tantalum
Capacitance
2.2µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
1608-09
Equivalent Series Resistance
10Ω
Tolerance
±20%
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Series
TMCJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
20%
Terminal Type
Solder
Tolerance Minus
-20%
Leakage Current
0.5 μA
Tolerance Plus
+20%