Технически документи
Спецификации
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Number of Pins
8
Package Type
Ultra Small Profile
Dimensions
9.7 x 4.7 x 4mm
Height
4.7mm
Length
9.9mm
Width
4.2mm
Детайли за продукта
TFDU4101 IrDA Transceiver Module
Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.
supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm
Transceivers
€ 5,97
€ 5,97 Всеки (ex VAT)
Стандарт
1
€ 5,97
€ 5,97 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,97 |
10 - 24 | € 5,07 |
25 - 49 | € 4,83 |
50 - 99 | € 3,98 |
100+ | € 3,65 |
Технически документи
Спецификации
Brand
VishayMaximum Transmission Distance
1m
Emitter Peak Wavelength
900nm
Maximum Data Receiving Rate
115.2kbit/s
Mounting Type
Surface Mount
Number of Pins
8
Package Type
Ultra Small Profile
Dimensions
9.7 x 4.7 x 4mm
Height
4.7mm
Length
9.9mm
Width
4.2mm
Детайли за продукта
TFDU4101 IrDA Transceiver Module
Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.
supports IrDA speeds up to 115.2 kbit/s (SIR)
Operates from 2.4 to 5.5V
Split power supply, transmitter and receiver can be operated from two power supplies
Low power consumption
Power shutdown mode
Surface mount package dimensions 9.7´4.7´4.0mm