Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

Номер на артикул на RS: 700-0779Марка: Vishay№ по каталога на производителя: TEPT5600Distrelec Article No.: 17522425
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Number of Channels

1

Maximum Dark Current

50nA

Angle of Half Sensitivity

40 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Minimum Wavelength Detected

440nm

Maximum Wavelength Detected

800nm

Height

8mm

Length

5.75mm

Width

5.75mm

Детайли за продукта

TEPT Series Ambient Phototransistors

The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,56

€ 0,356 Each (In a Pack of 10) (ex VAT)

TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Изберете тип опаковка

€ 3,56

€ 0,356 Each (In a Pack of 10) (ex VAT)

TEPT5600 Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,356€ 3,56
100 - 240€ 0,348€ 3,48
250 - 490€ 0,277€ 2,77
500 - 990€ 0,259€ 2,59
1000+€ 0,241€ 2,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Number of Channels

1

Maximum Dark Current

50nA

Angle of Half Sensitivity

40 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8mm

Collector Current

20mA

Spectral Range of Sensitivity

440 → 800 nm

Minimum Wavelength Detected

440nm

Maximum Wavelength Detected

800nm

Height

8mm

Length

5.75mm

Width

5.75mm

Детайли за продукта

TEPT Series Ambient Phototransistors

The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от