Технически документи
Спецификации
Brand
VishaySpectrums Detected
Visible Light
Number of Channels
1
Maximum Light Current
200µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
60 °
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.2 x 3.2 x 4.5mm
Collector Current
20mA
Spectral Range of Sensitivity
440 → 800 nm
Minimum Wavelength Detected
440nm
Maximum Wavelength Detected
800nm
Length
3.2mm
Width
3.2mm
Height
4.5mm
Страна на произход
Thailand
Детайли за продукта
TEPT Series Ambient Phototransistors
The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.
IR Phototransistors, Vishay Semiconductor
€ 3,24
€ 0,324 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,24
€ 0,324 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,324 | € 3,24 |
100 - 240 | € 0,319 | € 3,18 |
250 - 490 | € 0,269 | € 2,69 |
500 - 990 | € 0,25 | € 2,50 |
1000+ | € 0,234 | € 2,34 |
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Visible Light
Number of Channels
1
Maximum Light Current
200µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
60 °
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.2 x 3.2 x 4.5mm
Collector Current
20mA
Spectral Range of Sensitivity
440 → 800 nm
Minimum Wavelength Detected
440nm
Maximum Wavelength Detected
800nm
Length
3.2mm
Width
3.2mm
Height
4.5mm
Страна на произход
Thailand
Детайли за продукта
TEPT Series Ambient Phototransistors
The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.