TEMT6200FX01 Vishay, 120 ° Visible Light Phototransistor, Surface Mount 2-Pin

Номер на артикул на RS: 710-3853Марка: Vishay№ по каталога на производителя: TEMT6200FX01
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Visible Light

Number of Channels

1

Maximum Light Current

39µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2 x 1.25 x 0.85mm

Collector Current

20mA

Spectral Range of Sensitivity

450 → 610 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

610nm

Length

2mm

Width

1.25mm

Height

0.85mm

Детайли за продукта

TEMT6200 Series Ambient Light Sensors

Features of the TEMT6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
High photo sensitivity
Supression filter for near IR radiation
Angle of half intensity: 60°

The TEMT6200 series, from Vishay Semiconductors, are a family of ambient light sensors. The consist of a NPN epitaxial planar phototransistor within a transparent package. The TEMT6200 has a surface mount (SMD) package with a standard 0805 footprint. This device is designed to be sensitive to visible light, similar to the human eye. Suitable applications for the TEMT6200 include; automotive sensors and display backlight control for mobile phones, notebooks, tablets, cameras and dashboards.

Ambient Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,17

€ 0,517 Each (In a Pack of 10) (ex VAT)

TEMT6200FX01 Vishay, 120 ° Visible Light Phototransistor, Surface Mount 2-Pin
Изберете тип опаковка

€ 5,17

€ 0,517 Each (In a Pack of 10) (ex VAT)

TEMT6200FX01 Vishay, 120 ° Visible Light Phototransistor, Surface Mount 2-Pin

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,517€ 5,17
100 - 240€ 0,506€ 5,06
250 - 490€ 0,424€ 4,24
500 - 990€ 0,393€ 3,93
1000+€ 0,372€ 3,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Visible Light

Number of Channels

1

Maximum Light Current

39µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2 x 1.25 x 0.85mm

Collector Current

20mA

Spectral Range of Sensitivity

450 → 610 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

610nm

Length

2mm

Width

1.25mm

Height

0.85mm

Детайли за продукта

TEMT6200 Series Ambient Light Sensors

Features of the TEMT6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
High photo sensitivity
Supression filter for near IR radiation
Angle of half intensity: 60°

The TEMT6200 series, from Vishay Semiconductors, are a family of ambient light sensors. The consist of a NPN epitaxial planar phototransistor within a transparent package. The TEMT6200 has a surface mount (SMD) package with a standard 0805 footprint. This device is designed to be sensitive to visible light, similar to the human eye. Suitable applications for the TEMT6200 include; automotive sensors and display backlight control for mobile phones, notebooks, tablets, cameras and dashboards.

Ambient Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more