Технически документи
Спецификации
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
1050nm
Typical Fall Time
100ns
Length
4.2mm
Width
5mm
Height
1.12mm
Short Circuit Current
50µA
Polarity
Forward
Typical Rise Time
100ns
Series
TEMD
Breakdown Voltage
60V
Детайли за продукта
TEMD51x0 Series PIN Photodiodes
This family of PIN photodiodes, from Vishay Semiconductors, are in surface mount (SMD) top looking packages. They offer high speed and high sensitivity, operating at a wavelength of 870 to 950 nm. Suitable applications for the TEMD51x0 series include; IR radiation detectors, IR remote control and data transmission systems.
Features of the TEMD51x0 photodiodes:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.25 x 1.12
Variety of radiant sensitive areas
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°
IR Photodiodes, Vishay Semiconductor
€ 6,20
€ 1,239 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,20
€ 1,239 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
1050nm
Typical Fall Time
100ns
Length
4.2mm
Width
5mm
Height
1.12mm
Short Circuit Current
50µA
Polarity
Forward
Typical Rise Time
100ns
Series
TEMD
Breakdown Voltage
60V
Детайли за продукта
TEMD51x0 Series PIN Photodiodes
This family of PIN photodiodes, from Vishay Semiconductors, are in surface mount (SMD) top looking packages. They offer high speed and high sensitivity, operating at a wavelength of 870 to 950 nm. Suitable applications for the TEMD51x0 series include; IR radiation detectors, IR remote control and data transmission systems.
Features of the TEMD51x0 photodiodes:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.25 x 1.12
Variety of radiant sensitive areas
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°