Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount

Номер на артикул на RS: 710-5045Марка: Vishay№ по каталога на производителя: TEMD5080X01
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

940nm

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

40ns

Length

5mm

Width

4.24mm

Height

1.12mm

Series

TEMD

Breakdown Voltage

25V

Short Circuit Current

50µA

Polarity

Forward

Automotive Standard

AEC-Q101

Typical Rise Time

40ns

Страна на произход

Malaysia

Детайли за продукта

TEMD5080 Series PIN Photodiodes

The TEMD5080 series, from Vishay Semiconductors, are a family of PIN photodiodes with enhanced blue sensitivity. They are in compact SMD packages with a clear epoxy. The packages contain a chip with a sensitive area of 7.7mm². The TEMD5080 are ideal for high speed photo detector applications.

Features of the TEMD5080 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
Enhanced blue photo sensitivity
Fast response times

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 1,747 Each (In a Pack of 5) (ex VAT)

Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount
Изберете тип опаковка

€ 8,74

€ 1,747 Each (In a Pack of 5) (ex VAT)

Vishay, TEMD5080X01 Full Spectrum Si Photodiode, Surface Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

940nm

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

40ns

Length

5mm

Width

4.24mm

Height

1.12mm

Series

TEMD

Breakdown Voltage

25V

Short Circuit Current

50µA

Polarity

Forward

Automotive Standard

AEC-Q101

Typical Rise Time

40ns

Страна на произход

Malaysia

Детайли за продукта

TEMD5080 Series PIN Photodiodes

The TEMD5080 series, from Vishay Semiconductors, are a family of PIN photodiodes with enhanced blue sensitivity. They are in compact SMD packages with a clear epoxy. The packages contain a chip with a sensitive area of 7.7mm². The TEMD5080 are ideal for high speed photo detector applications.

Features of the TEMD5080 photodiode:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.24 x 1.12
Enhanced blue photo sensitivity
Fast response times

Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more