Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD

Номер на артикул на RS: 230-8354PМарка: Vishay№ по каталога на производителя: TEMD1020
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

± 15 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,09

€ 0,609 Each (Supplied on a Reel) (ex VAT)

Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD
Изберете тип опаковка

€ 6,09

€ 0,609 Each (Supplied on a Reel) (ex VAT)

Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

± 15 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more