Vishay, TEFD4300F Day Light Si PIN Photodiode, ± 20 °, Through Hole 3mm package

Технически документи
Спецификации
Brand
VishaySpectrums Detected
Day Light
Spectrum(s) Detected
Day Light
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
± 20 °
Distrelec Product Id
30119197
Страна на произход
Thailand
€ 1 126,37
€ 0,225 Each (In a Bag of 5000) (ex VAT)
5000
€ 1 126,37
€ 0,225 Each (In a Bag of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5000 - 5000 | € 0,225 | € 1 126,37 |
10000+ | € 0,219 | € 1 097,04 |
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Day Light
Spectrum(s) Detected
Day Light
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
± 20 °
Distrelec Product Id
30119197
Страна на произход
Thailand