Технически документи
Спецификации
Brand
VishayDisplay Type
7-Segment
Number of Characters
4
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
7
Dominant Wavelength
573 nm
Character Width
6mm
Character Height
10mm
Common Connection
Cathode
Mounting Type
Through Hole
External Width
40.2mm
External Depth
12.8mm
External Dimensions
40.2 x 12.8 x 7mm
External Height
7mm
Luminous Intensity
4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
60mW
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Decimal Orientation
Right Side
Детайли за продукта
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
€ 21,88
€ 1,823 Each (In a Tube of 12) (ex VAT)
12
€ 21,88
€ 1,823 Each (In a Tube of 12) (ex VAT)
12
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
12 - 48 | € 1,823 | € 21,88 |
60 - 108 | € 1,695 | € 20,34 |
120 - 288 | € 1,605 | € 19,26 |
300 - 588 | € 1,424 | € 17,08 |
600+ | € 1,313 | € 15,75 |
Технически документи
Спецификации
Brand
VishayDisplay Type
7-Segment
Number of Characters
4
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
7
Dominant Wavelength
573 nm
Character Width
6mm
Character Height
10mm
Common Connection
Cathode
Mounting Type
Through Hole
External Width
40.2mm
External Depth
12.8mm
External Dimensions
40.2 x 12.8 x 7mm
External Height
7mm
Luminous Intensity
4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
60mW
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Decimal Orientation
Right Side
Детайли за продукта
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.