Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
15µs
Typical Fall Time
10µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8.3 x 4.7 x 8.15mm
Height
8.15mm
Length
8.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2.8mm
Width
4.7mm
Operating Temperature Range
-25 → +85°C
Страна на произход
Philippines
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
€ 3,89
€ 0,777 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,89
€ 0,777 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,777 | € 3,89 |
50 - 120 | € 0,547 | € 2,73 |
125 - 245 | € 0,506 | € 2,53 |
250 - 495 | € 0,485 | € 2,42 |
500+ | € 0,473 | € 2,36 |
Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
15µs
Typical Fall Time
10µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
8.3 x 4.7 x 8.15mm
Height
8.15mm
Length
8.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2.8mm
Width
4.7mm
Operating Temperature Range
-25 → +85°C
Страна на произход
Philippines
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder