Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
11.9 x 6.3 x 11.1mm
Height
11.1mm
Length
11.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
€ 62,53
€ 0,736 Each (In a Tube of 85) (ex VAT)
85
€ 62,53
€ 0,736 Each (In a Tube of 85) (ex VAT)
85
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
85 - 85 | € 0,736 | € 62,53 |
170 - 340 | € 0,669 | € 56,88 |
425 - 765 | € 0,655 | € 55,66 |
850+ | € 0,611 | € 51,93 |
Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10µs
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
11.9 x 6.3 x 11.1mm
Height
11.1mm
Length
11.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder