TCRT5000L Vishay, Through Hole Reflective Optical Sensor, Transistor Output 2, Leaded package

Номер на артикул на RS: 818-7524Марка: Vishay№ по каталога на производителя: TCRT5000L
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Sensor Distance

2.5mm

Output Device

Transistor

Number of Channels

2

Number of Pins

4

Mounting Type

Through Hole

Package Type

Leaded

Dimensions

10.2 x 5.8 x 8.5mm

Height

8.5mm

Length

10.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

5.8mm

Operating Temperature Range

-40 → +85°C

Страна на произход

Philippines

Детайли за продукта

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,64

€ 0,764 Each (In a Pack of 10) (ex VAT)

TCRT5000L Vishay, Through Hole Reflective Optical Sensor, Transistor Output 2, Leaded package
Изберете тип опаковка

€ 7,64

€ 0,764 Each (In a Pack of 10) (ex VAT)

TCRT5000L Vishay, Through Hole Reflective Optical Sensor, Transistor Output 2, Leaded package

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,764€ 7,64
100 - 240€ 0,741€ 7,41
250 - 490€ 0,672€ 6,72
500 - 990€ 0,61€ 6,10
1000+€ 0,574€ 5,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Peak Sensor Distance

2.5mm

Output Device

Transistor

Number of Channels

2

Number of Pins

4

Mounting Type

Through Hole

Package Type

Leaded

Dimensions

10.2 x 5.8 x 8.5mm

Height

8.5mm

Length

10.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

5.8mm

Operating Temperature Range

-40 → +85°C

Страна на произход

Philippines

Детайли за продукта

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more