Технически документи
Спецификации
Brand
VishayPeak Sensor Distance
1mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.5mm
Operating Temperature Range
-40 → +85°C
Детайли за продукта
TCRT1000 and TCRT1010 Reflective Optical Sensors
Reflective Optical Sensors, Vishay
€ 3,59
€ 0,718 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 3,59
€ 0,718 Each (In a Bag of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 0,718 | € 3,59 |
50 - 120 | € 0,502 | € 2,51 |
125 - 245 | € 0,467 | € 2,34 |
250 - 495 | € 0,432 | € 2,16 |
500+ | € 0,394 | € 1,97 |
Технически документи
Спецификации
Brand
VishayPeak Sensor Distance
1mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.5mm
Operating Temperature Range
-40 → +85°C
Детайли за продукта