Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
20µs
Typical Fall Time
30µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
4 x 5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
5mm
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
€ 4,66
€ 0,932 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,66
€ 0,932 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,932 | € 4,66 |
50 - 120 | € 0,654 | € 3,27 |
125 - 245 | € 0,606 | € 3,03 |
250 - 495 | € 0,549 | € 2,74 |
500+ | € 0,492 | € 2,46 |
Технически документи
Спецификации
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
20µs
Typical Fall Time
30µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
4 x 5 x 4mm
Height
4mm
Length
4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
5mm
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder