Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat

Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
50%
Series
TCMT
Детайли за продукта
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.
Features:
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
Applications:
Programmable logic controllers
Modems
Answering machines
General applications
Optocouplers, Vishay Semiconductor
€ 2,71
€ 1,355 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,71
€ 1,355 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,355 | € 2,71 |
20 - 48 | € 0,951 | € 1,90 |
50 - 98 | € 0,909 | € 1,82 |
100 - 198 | € 0,868 | € 1,74 |
200+ | € 0,814 | € 1,63 |
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
Mini-Flat
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
50%
Series
TCMT
Детайли за продукта
Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor
The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.
Features:
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
Applications:
Programmable logic controllers
Modems
Answering machines
General applications