Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
AC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
80%
Series
TCLT
Детайли за продукта
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
€ 4,84
€ 0,484 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,84
€ 0,484 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,484 | € 4,84 |
100 - 240 | € 0,46 | € 4,60 |
250 - 490 | € 0,338 | € 3,38 |
500 - 990 | € 0,314 | € 3,14 |
1000+ | € 0,304 | € 3,04 |
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
AC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
300%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
80%
Series
TCLT
Детайли за продукта