Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
4.7µs
Series
TCLT
Детайли за продукта
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
€ 627,53
€ 0,209 Each (On a Reel of 3000) (ex VAT)
3000
€ 627,53
€ 0,209 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
4.7µs
Series
TCLT
Детайли за продукта