Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

470kΩ, Through Hole Trimmer Potentiometer 0.13W Side Adjust Vishay, T7

Номер на артикул на RS: 162-2468Марка: Vishay№ по каталога на производителя: T7YB474MT20
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

470kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.13W

Series

T7

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cermet T7YB Series

Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 136,04

€ 2,721 Each (In a Tube of 50) (ex VAT)

470kΩ, Through Hole Trimmer Potentiometer 0.13W Side Adjust Vishay, T7

€ 136,04

€ 2,721 Each (In a Tube of 50) (ex VAT)

470kΩ, Through Hole Trimmer Potentiometer 0.13W Side Adjust Vishay, T7
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 200€ 2,721€ 136,04
250 - 450€ 2,504€ 125,19
500 - 950€ 2,259€ 112,93
1000 - 1950€ 2,013€ 100,67
2000+€ 1,768€ 88,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

470kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.13W

Series

T7

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cermet T7YB Series

Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more