Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

2.2kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay

Номер на артикул на RS: 170-900Марка: Vishay№ по каталога на производителя: T7YB 2K2 10% TU
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2.2kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
€ 4,236Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

2.2kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay

P.O.A.

Each (In a Pack of 5) (ex VAT)

2.2kΩ, Through Hole Trimmer Potentiometer 1/2W Vishay
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
€ 4,236Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2.2kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/2W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2.2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T7
€ 4,236Each (In a Pack of 5) (ex VAT)