Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63

Номер на артикул на RS: 374-7106Марка: Vishay№ по каталога на производителя: T63YB104KT20
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

6mm 1/4in. 250mW Top Adjust T63YB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,19

€ 3,19 Всеки (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Изберете тип опаковка

€ 3,19

€ 3,19 Всеки (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,19
10 - 24€ 2,91
25 - 49€ 2,75
50 - 99€ 2,62
100+€ 2,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

6mm 1/4in. 250mW Top Adjust T63YB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от