100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63

Номер на артикул на RS: 374-7241Марка: Vishay№ по каталога на производителя: T63XB104KT20
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.5mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

6mm in. 250mW Side Adjust 74X Series

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,62

€ 2,62 Всеки (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63

€ 2,62

€ 2,62 Всеки (ex VAT)

100kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,62
10 - 24€ 2,38
25 - 49€ 2,26
50 - 99€ 2,15
100+€ 1,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.5mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Czech Republic

Детайли за продукта

6mm in. 250mW Side Adjust 74X Series

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от