Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 15μF Surface Mount Polymer Capacitor, 4V dc

Номер на артикул на RS: 173-3674Марка: Vishay№ по каталога на производителя: T55P156M004C0200
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

Polymer

Capacitance

15µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Height

1.2mm

Maximum Operating Temperature

+105°C

Dimensions

2 x 1.25 x 1.2mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

Детайли за продукта

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

Информацията за складовите наличности временно не е налична.

€ 431,43

€ 0,144 Each (On a Reel of 3000) (ex VAT)

Vishay 15μF Surface Mount Polymer Capacitor, 4V dc

€ 431,43

€ 0,144 Each (On a Reel of 3000) (ex VAT)

Vishay 15μF Surface Mount Polymer Capacitor, 4V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,144€ 431,43
6000+€ 0,14€ 420,73

Технически документи

Спецификации

Brand

Vishay

Technology

Polymer

Capacitance

15µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

2mm

Depth

1.25mm

Height

1.2mm

Maximum Operating Temperature

+105°C

Dimensions

2 x 1.25 x 1.2mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

Детайли за продукта

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets