Технически документи
Спецификации
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
T18
Termination Style
Pin
Tolerance
±10%
Length
19mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
€ 13,67
€ 2,734 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,67
€ 2,734 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,734 | € 13,67 |
25 - 45 | € 1,804 | € 9,02 |
50 - 120 | € 1,45 | € 7,25 |
125 - 245 | € 1,231 | € 6,16 |
250+ | € 0,958 | € 4,79 |
Технически документи
Спецификации
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
T18
Termination Style
Pin
Tolerance
±10%
Length
19mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67