Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 16 A, 40 V, 8-Pin PowerPAK 1212-8W SQS484CENW-T1_GE3

Номер на артикул на RS: 200-6851Марка: Vishay№ по каталога на производителя: SQS484CENW-T1_GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

40 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

PowerPAK 1212-8W

Pin Count

8

Maximum Drain Source Resistance

0.011 Ω, 0.0095 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,32

€ 0,666 Each (In a Pack of 50) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 16 A, 40 V, 8-Pin PowerPAK 1212-8W SQS484CENW-T1_GE3

€ 33,32

€ 0,666 Each (In a Pack of 50) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 16 A, 40 V, 8-Pin PowerPAK 1212-8W SQS484CENW-T1_GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,666€ 33,32
100 - 200€ 0,507€ 25,34
250 - 450€ 0,467€ 23,35
500 - 1200€ 0,366€ 18,30
1250+€ 0,347€ 17,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

40 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

PowerPAK 1212-8W

Pin Count

8

Maximum Drain Source Resistance

0.011 Ω, 0.0095 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more