Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3

Номер на артикул на RS: 200-6788Марка: Vishay№ по каталога на производителя: SQD50034EL_GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 Ω, 0.0052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,09

€ 1,284 Each (In a Pack of 25) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3

€ 32,09

€ 1,284 Each (In a Pack of 25) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin DPAK SQD50034EL_GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 1,284€ 32,09
50 - 100€ 1,091€ 27,28
125 - 225€ 0,989€ 24,72
250 - 600€ 0,939€ 23,47
625+€ 0,915€ 22,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 Ω, 0.0052 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more