Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3

Номер на артикул на RS: 200-6792Марка: Vishay№ по каталога на производителя: SQD10950E_GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

250 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.18 Ω, 0.162 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 041,89

€ 0,521 Each (On a Reel of 2000) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3

€ 1 041,89

€ 0,521 Each (On a Reel of 2000) (ex VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

250 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.18 Ω, 0.162 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more