Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMB (DO-214AA)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
€ 130,14
€ 0,174 Each (On a Reel of 750) (ex VAT)
750
€ 130,14
€ 0,174 Each (On a Reel of 750) (ex VAT)
750
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
750 - 750 | € 0,174 | € 130,14 |
1500+ | € 0,165 | € 123,90 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
36V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1.5 W
Package Type
SMB (DO-214AA)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2