Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

Номер на артикул на RS: 233-1005Марка: Vishay№ по каталога на производителя: SML4764AHE3_A/H
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

100V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,41

€ 0,456 Each (In a Pack of 25) (ex VAT)

Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Изберете тип опаковка

€ 11,41

€ 0,456 Each (In a Pack of 25) (ex VAT)

Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,456€ 11,41
250 - 600€ 0,447€ 11,17
625 - 1225€ 0,366€ 9,15
1250 - 2475€ 0,342€ 8,56
2500+€ 0,302€ 7,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

100V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more