Технически документи
Спецификации
Brand
VishayNominal Zener Voltage
16V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
15.5mA
Maximum Zener Impedance
16Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Детайли за продукта
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 2,55
€ 0,509 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 2,55
€ 0,509 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayNominal Zener Voltage
16V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
15.5mA
Maximum Zener Impedance
16Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.5 x 2.79mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Детайли за продукта