Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA

Номер на артикул на RS: 215-7344Марка: Vishay№ по каталога на производителя: SML4742
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,466Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,466Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

21mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode ±10% 1 W SMT 2-Pin SMA
€ 0,466Each (In a Pack of 5) (ex VAT)