Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay SMF16A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB

Номер на артикул на RS: 180-7384Марка: Vishay№ по каталога на производителя: SMF16A-E3-08
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-219AB

Pin Count

2

Peak Pulse Power Dissipation

200W

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 142,62

€ 0,048 Each (On a Reel of 3000) (ex VAT)

Vishay SMF16A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB

€ 142,62

€ 0,048 Each (On a Reel of 3000) (ex VAT)

Vishay SMF16A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-219AB

Pin Count

2

Peak Pulse Power Dissipation

200W

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more