Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

Технически документи
Спецификации
Brand
VishayCapacitance
3.3nF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
19.2mm
Suppression Class
X1, Y1
Capacitor Family
Single Layer
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Tolerance (Minus)
-20%
Страна на произход
China
€ 411,24
€ 0,822 Each (On a Reel of 500) (ex VAT)
500
€ 411,24
€ 0,822 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayCapacitance
3.3nF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
19.2mm
Suppression Class
X1, Y1
Capacitor Family
Single Layer
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Tolerance (Minus)
-20%
Страна на произход
China