Технически документи
Спецификации
Brand
VishayCapacitance
1.5nF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
14.8mm
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Capacitor Family
Single Layer
Страна на произход
China
€ 7,36
€ 1,473 Each (Supplied as a Tape) (ex VAT)
Стандарт
5
€ 7,36
€ 1,473 Each (Supplied as a Tape) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 45 | € 1,473 | € 7,36 |
50 - 120 | € 1,251 | € 6,25 |
125 - 245 | € 1,106 | € 5,53 |
250 - 495 | € 1,031 | € 5,15 |
500+ | € 0,956 | € 4,78 |
Технически документи
Спецификации
Brand
VishayCapacitance
1.5nF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
14.8mm
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Capacitor Family
Single Layer
Страна на произход
China