Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

Номер на артикул на RS: 210-7446Марка: Vishay№ по каталога на производителя: SMDY1152MY5UCRDistrelec Article No.: 30217034
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1.5nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

14.8mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 601,93

€ 0,602 Each (On a Reel of 1000) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

€ 601,93

€ 0,602 Each (On a Reel of 1000) (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1.5nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

14.8mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more