Vishay SMCJ6.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

Номер на артикул на RS: 165-2516Марка: Vishay№ по каталога на производителя: SMCJ6.0A-E3
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

145.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Length

7.11mm

Height

2.42mm

Width

6.22mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 172,94

€ 0,203 Each (On a Reel of 850) (ex VAT)

Vishay SMCJ6.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

€ 172,94

€ 0,203 Each (On a Reel of 850) (ex VAT)

Vishay SMCJ6.0A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

145.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

10mA

Maximum Reverse Leakage Current

1mA

Length

7.11mm

Height

2.42mm

Width

6.22mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more