Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay SMCJ43CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

Номер на артикул на RS: 518-0814Марка: Vishay№ по каталога на производителя: SMCJ43CA-E3/57T
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

21.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Width

6.22mm

Length

7.11mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,59

€ 0,259 Each (In a Pack of 10) (ex VAT)

Vishay SMCJ43CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
Изберете тип опаковка

€ 2,59

€ 0,259 Each (In a Pack of 10) (ex VAT)

Vishay SMCJ43CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

21.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Width

6.22mm

Length

7.11mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more