Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
61.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Length
7.11mm
Width
6.22mm
Детайли за продукта
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
€ 3,26
€ 0,326 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,26
€ 0,326 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,326 | € 3,26 |
100 - 490 | € 0,244 | € 2,44 |
500 - 990 | € 0,228 | € 2,28 |
1000 - 2490 | € 0,207 | € 2,07 |
2500+ | € 0,202 | € 2,02 |
Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
24.4V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
61.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1µA
Height
2.42mm
Test Current
1mA
Length
7.11mm
Width
6.22mm
Детайли за продукта