Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB

Номер на артикул на RS: 631-1069Марка: Vishay№ по каталога на производителя: SMBJ8.5CA-E3
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

40µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,12Each (In a Pack of 25) (ex VAT)

P.O.A.

Each (In a Pack of 20) (ex VAT)

Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

Each (In a Pack of 20) (ex VAT)

Vishay SMBJ8.5CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin SMB

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,12Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.44V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

8.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

41.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

40µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ8.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,12Each (In a Pack of 25) (ex VAT)