Unidirectional 600W TVS diode,SMBJ5.0A

Номер на артикул на RS: 447-0699Марка: Vishay№ по каталога на производителя: SMBJ5.0A
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.45mm

Test Current

10mA

Length

4.6mm

Width

3.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,316Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Unidirectional 600W TVS diode,SMBJ5.0A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Unidirectional 600W TVS diode,SMBJ5.0A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,316Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.45mm

Test Current

10mA

Length

4.6mm

Width

3.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
€ 0,316Each (In a Pack of 5) (ex VAT)