Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 628-7304Марка: Vishay№ по каталога на производителя: SMBJ5.0A-E3/52Distrelec Article No.: 30152415
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.24mm

Test Current

10mA

Length

4.57mm

Width

3.94mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 5) (ex VAT)
Unidirectional 600W TVS diode,SMBJ5.0A
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,60

€ 0,321 Each (In a Pack of 5) (ex VAT)

Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 1,60

€ 0,321 Each (In a Pack of 5) (ex VAT)

Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,321€ 1,60
50 - 245€ 0,226€ 1,13
250 - 495€ 0,162€ 0,81
500 - 1245€ 0,147€ 0,74
1250+€ 0,14€ 0,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 5) (ex VAT)
Unidirectional 600W TVS diode,SMBJ5.0A
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

800µA

Height

2.24mm

Test Current

10mA

Length

4.57mm

Width

3.94mm

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Features:

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SMBJ5.0A, Uni-Directional TVS Diode, 600W, 2-Pin SMB
P.O.A.Each (In a Pack of 5) (ex VAT)
Unidirectional 600W TVS diode,SMBJ5.0A
P.O.A.Each (In a Pack of 5) (ex VAT)
Diode,suppressor,voltage,trans
P.O.A.Each (In a Pack of 5) (ex VAT)