Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay SMAZ5927B-E3/61, TVS Diode, 2-Pin DO-214AC

Номер на артикул на RS: 814-1433Марка: Vishay№ по каталога на производителя: SMAZ5927B-E3/61
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Maximum Power Dissipation

1.5 W

Mounting Type

Surface Mount

Zener Type

Voltage Regulator

Package Type

DO-214AC (SMA)

Zener Voltage Tolerance

5%

Pin Count

2

Maximum Zener Impedance

6.5Ω

Maximum Reverse Leakage Current

1µA

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Operating Temperature

+150 °C

Test Current

31.2mA

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor

Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,30

€ 0,265 Each (In a Pack of 20) (ex VAT)

Vishay SMAZ5927B-E3/61, TVS Diode, 2-Pin DO-214AC
Изберете тип опаковка

€ 5,30

€ 0,265 Each (In a Pack of 20) (ex VAT)

Vishay SMAZ5927B-E3/61, TVS Diode, 2-Pin DO-214AC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,265€ 5,30
200 - 480€ 0,252€ 5,04
500 - 980€ 0,238€ 4,75
1000 - 1980€ 0,226€ 4,52
2000+€ 0,213€ 4,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

12V

Diode Configuration

Single

Maximum Power Dissipation

1.5 W

Mounting Type

Surface Mount

Zener Type

Voltage Regulator

Package Type

DO-214AC (SMA)

Zener Voltage Tolerance

5%

Pin Count

2

Maximum Zener Impedance

6.5Ω

Maximum Reverse Leakage Current

1µA

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Operating Temperature

+150 °C

Test Current

31.2mA

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor

Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more