Vishay SMAJ30CA-E3/61, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Номер на артикул на RS: 710-3468Марка: Vishay№ по каталога на производителя: SMAJ30CA-E3/61
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

8.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.09mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

4.5mm

Height

2.09mm

Width

2.79mm

Test Current

1mA

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,17

€ 0,258 Each (In a Pack of 20) (ex VAT)

Vishay SMAJ30CA-E3/61, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Изберете тип опаковка

€ 5,17

€ 0,258 Each (In a Pack of 20) (ex VAT)

Vishay SMAJ30CA-E3/61, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,258€ 5,17
200 - 480€ 0,166€ 3,32
500 - 980€ 0,143€ 2,85
1000 - 1980€ 0,119€ 2,38
2000+€ 0,117€ 2,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

8.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.09mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

4.5mm

Height

2.09mm

Width

2.79mm

Test Current

1mA

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more