Vishay Dual N-Channel MOSFET, 100 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3

Номер на артикул на RS: 252-0294Марка: Vishay№ по каталога на производителя: SIZF5302DT-T1-RE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3FS

Mounting Type

Surface Mount

Pin Count

12

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 664,64

€ 0,555 Each (On a Reel of 3000) (ex VAT)

Vishay Dual N-Channel MOSFET, 100 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3

€ 1 664,64

€ 0,555 Each (On a Reel of 3000) (ex VAT)

Vishay Dual N-Channel MOSFET, 100 A, 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3FS

Mounting Type

Surface Mount

Pin Count

12

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more