Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
198 A
Maximum Drain Source Voltage
40 V
Package Type
SO-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon
€ 4 492,53
€ 1,498 Each (On a Reel of 3000) (ex VAT)
3000
€ 4 492,53
€ 1,498 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
198 A
Maximum Drain Source Voltage
40 V
Package Type
SO-8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Silicon