Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
80 V
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.00415 Ω
Maximum Gate Threshold Voltage
1 → 2.4V
Number of Elements per Chip
1
€ 1 766,99
€ 0,589 Each (On a Reel of 3000) (ex VAT)
3000
€ 1 766,99
€ 0,589 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
80 V
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.00415 Ω
Maximum Gate Threshold Voltage
1 → 2.4V
Number of Elements per Chip
1