Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3

Номер на артикул на RS: 210-4999Марка: Vishay№ по каталога на производителя: SIR178DP-T1-RE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00031 Ω

Maximum Gate Threshold Voltage

0.6 → 1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,76

€ 2,151 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3
Изберете тип опаковка

€ 10,76

€ 2,151 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 430 A, 20 V, 8-Pin PowerPAK SO-8 SIR178DP-T1-RE3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,151€ 10,76
50 - 120€ 1,937€ 9,69
125 - 245€ 1,547€ 7,74
250 - 495€ 1,269€ 6,35
500+€ 1,141€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

430 A

Maximum Drain Source Voltage

20 V

Package Type

PowerPAK SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00031 Ω

Maximum Gate Threshold Voltage

0.6 → 1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more