Vishay N-Channel 80-V N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK 8 x 8L SIJH800E-T1-GE3

Номер на артикул на RS: 225-9920Марка: Vishay№ по каталога на производителя: SIJH800E-T1-GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

299 A

Maximum Drain Source Voltage

80 V

Series

N-Channel 80-V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0018 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 486,84

€ 2,162 Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel 80-V N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK 8 x 8L SIJH800E-T1-GE3

€ 6 486,84

€ 2,162 Each (On a Reel of 3000) (ex VAT)

Vishay N-Channel 80-V N-Channel MOSFET, 299 A, 80 V, 4-Pin PowerPAK 8 x 8L SIJH800E-T1-GE3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

299 A

Maximum Drain Source Voltage

80 V

Series

N-Channel 80-V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0018 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more