Технически документи
Спецификации
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4.3 A, 4.5 A
Maximum Drain Source Voltage
12 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
65 mΩ, 170 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
6.5 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Maximum Operating Temperature
+150 °C
Width
2.15mm
Transistor Material
Si
Number of Elements per Chip
2
Length
2.15mm
Typical Gate Charge @ Vgs
13.1 nC @ 8 V, 9.7 nC @ 8 V
Height
0.8mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 9,80
€ 0,49 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 9,80
€ 0,49 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,49 | € 9,80 |
200 - 480 | € 0,432 | € 8,65 |
500 - 980 | € 0,363 | € 7,26 |
1000 - 1980 | € 0,343 | € 6,87 |
2000+ | € 0,294 | € 5,87 |
Технически документи
Спецификации
Brand
VishayChannel Type
N, P
Maximum Continuous Drain Current
4.3 A, 4.5 A
Maximum Drain Source Voltage
12 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
65 mΩ, 170 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.4V
Maximum Power Dissipation
6.5 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Maximum Operating Temperature
+150 °C
Width
2.15mm
Transistor Material
Si
Number of Elements per Chip
2
Length
2.15mm
Typical Gate Charge @ Vgs
13.1 nC @ 8 V, 9.7 nC @ 8 V
Height
0.8mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта