Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
12 V
Package Type
MICRO FOOT
Series
TrenchFET
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.026 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.8V
Number of Elements per Chip
1
Страна на произход
China
€ 501,69
€ 0,167 Each (On a Reel of 3000) (ex VAT)
3000
€ 501,69
€ 0,167 Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
12 V
Package Type
MICRO FOOT
Series
TrenchFET
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
0.026 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
0.8V
Number of Elements per Chip
1
Страна на произход
China